SA5.0A-TP | |
---|---|
DigiKey Part Number | SA5.0A-TPMSTR-ND - Tape & Reel (TR) SA5.0A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC DO15 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 55.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.21090 | ¥121.09 |
500 | ¥1.07302 | ¥536.51 |
1,000 | ¥0.83502 | ¥835.02 |
2,000 | ¥0.74734 | ¥1,494.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52169 | ¥2,086.76 |
8,000 | ¥0.51311 | ¥4,104.88 |