P6SMB18CA

DigiKey Part Number
P6SMB18CALFTR-ND - Tape & Reel (TR)
P6SMB18CALFCT-ND - Cut Tape (CT)
P6SMB18CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18CA
Description
TVS DIODE 15.3VWM 25.5VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
24.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.57000¥25.70
100¥1.54430¥154.43
500¥1.42982¥714.91
1,000¥0.97229¥972.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89509¥2,685.27
6,000¥0.85791¥5,147.46
9,000¥0.77212¥6,949.08
30,000¥0.76069¥22,820.70
75,000¥0.71493¥53,619.75
Manufacturers Standard Package