P6SMB6.8A | |
---|---|
DigiKey Part Number | P6SMB6.8ABBTR-ND - Tape & Reel (TR) P6SMB6.8ABBCT-ND - Cut Tape (CT) P6SMB6.8ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A |
Description | TVS DIODE 5.8VWM 10.5VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB6.8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.38830 | ¥138.83 |
500 | ¥1.28532 | ¥642.66 |
1,000 | ¥0.87393 | ¥873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80456 | ¥2,413.68 |
6,000 | ¥0.77115 | ¥4,626.90 |
9,000 | ¥0.69403 | ¥6,246.27 |
30,000 | ¥0.68375 | ¥20,512.50 |
75,000 | ¥0.64262 | ¥48,196.50 |