TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,947 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.96324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 24.2A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
7,940 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.10085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 24.2A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
3,092 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,500 : ¥1.05372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 24A | 600W | No | General Purpose | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
0 In Stock Check Lead Time | 4,000 : ¥0.84157 Tape & Box (TB) | - | Tape & Box (TB) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 24A | 600W | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-15 |