TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,610 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
48,724 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
73,868 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
20,069 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 14.2V | 37V | 5A (8/20µs) | 200W | No | General Purpose | 19pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
60,861 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 5.5V | 10V | 1A (8/20µs) | - | No | HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
48,609 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | - | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,694 In Stock | 1 : ¥5.17000 Cut Tape (CT) 8,000 : ¥1.85373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.8V | 7.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
16,985 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.5V | 26V | 12A (8/20µs) | 312W | No | General Purpose | 115pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,514 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 12V | 14.2V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,266 In Stock | 1 : ¥3.04000 Cut Tape (CT) 750 : ¥1.31652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.4V | 9.2V | 65.2A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
26,793 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 5.3V | - | - | 500W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
19,147 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 144.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |