ESDA5V3SC6 | |
---|---|
DigiKey Part Number | 497-6633-2-ND - Tape & Reel (TR) 497-6633-1-ND - Cut Tape (CT) 497-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5V3SC6 |
Description | TVS DIODE 3VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA5V3SC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.43340 | ¥143.34 |
500 | ¥1.27006 | ¥635.03 |
1,000 | ¥0.98838 | ¥988.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88461 | ¥2,653.83 |
6,000 | ¥0.86485 | ¥5,189.10 |
9,000 | ¥0.76600 | ¥6,894.00 |
30,000 | ¥0.75612 | ¥22,683.60 |
75,000 | ¥0.64246 | ¥48,184.50 |