TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,067 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.90140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 7 | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
11,875 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5V (Max) | 6V | 25V | 6A (8/20µs) | 150W | Yes | USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |