TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,239 In Stock 8,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.82075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.1V | 15V | 5A (8/20µs) | 75W | No | General Purpose | 15pF @ 1MHz | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
315,592 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
20,612 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 27V | 1A (8/20µs) | - | No | General Purpose | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2T |