TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,192 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 7.5V (Typ) | 5A (8/20µs) | - | No | Ethernet, HDMI | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
4,637 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26.7V | 44V | 24A (8/20µs) | 350W | No | General Purpose | 100pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
39,411 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.29304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | - | 42V | 5A (8/20µs) | 400W | No | - | 65pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
111 In Stock 99,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.3V | 10V (Typ) | 7A (8/20µs) | - | No | - | 7pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.97192 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 18V | 20V | 29.2V | 102.7A | 3000W (3kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |