TVS Diodes

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V (Max)16V
Voltage - Breakdown (Min)
3.5V3.8V13.3V17.8V
Voltage - Clamping (Max) @ Ipp
8V11.5V19V26V
Current - Peak Pulse (10/1000µs)
12A (100ns)15.4A22.5A (8/20µs)200A (8/20µs)
Power - Peak Pulse
400W600W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.45pF @ 1MHz160pF @ 1MHz1400pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN0603 (1610 Metric)SC-76, SOD-323SOD-123W
Supplier Device Package
10-DFN (2.5x1)SOD-123WSOD-323U-DFN1610-2 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
323,073
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.80046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
8V
12A (100ns)
-
Yes
HDMI
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-DFN (2.5x1)
SOD123W
PTVS16VS1UR,115
TVS DIODE 16VWM 26VC SOD123W
Nexperia USA Inc.
12,394
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.4A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
U-DFN1610-2
D3V3S1U2LP1610-7
TVS DIODE 3.3VWM 11.5VC 2DFN
Diodes Incorporated
32,393
In Stock
120,000
Factory
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.47630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.8V
11.5V
200A (8/20µs)
-
No
General Purpose
1400pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0603 (1610 Metric)
U-DFN1610-2 (Type B)
SC-90
PESD12VS1UAF
TVS DIODE 12VWM 19VC SOD323
Nexperia USA Inc.
1,047
In Stock
1 : ¥3.61000
Cut Tape (CT)
10,000 : ¥0.53938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
13.3V
19V
22.5A (8/20µs)
600W
No
-
160pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.