TVS Diodes

Results: 3
Manufacturer
Semtech CorporationTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-RailClamp®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)15V
Voltage - Breakdown (Min)
3.5V11V16.7V
Voltage - Clamping (Max) @ Ipp
18V24.4V-
Current - Peak Pulse (10/1000µs)
16.4A25A (8/20µs)-
Power - Peak Pulse
100W400W1000W (1kW)
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
3.6pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-UDFN Exposed PadDO-214AC, SMASOT-563, SOT-666
Supplier Device Package
DO-214AC (SMA)SLP3020N10SOT-5X3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DRL-6-SOT Pkg
TPD4E001DRLR
TVS DIODE 5.5VWM 6SOT
Texas Instruments
46,289
In Stock
1 : ¥3.37000
Cut Tape (CT)
4,000 : ¥1.12626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
93,310
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
74,361
In Stock
1 : ¥2.71000
Cut Tape (CT)
1,800 : ¥0.67382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.