2308-2-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | ED11386-ND |
Manufacturer | |
Manufacturer Product Number | 2308-2-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.240" (6.10mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.061" (1.55mm) | |
Staking Side OD | 0.061" (1.55mm) | |
Staking Side ID | 0.044" (1.12mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.21480 | ¥130.37 |
50 | ¥4.81420 | ¥240.71 |
100 | ¥4.45050 | ¥445.05 |
250 | ¥4.01820 | ¥1,004.55 |
500 | ¥3.72578 | ¥1,862.89 |
1,000 | ¥3.46035 | ¥3,460.35 |
2,500 | ¥3.14705 | ¥7,867.62 |