H2121-01 | |
---|---|
DigiKey Part Number | 952-1440-ND |
Manufacturer | |
Manufacturer Product Number | H2121-01 |
Description | TERM TURRET SINGLE L=5.15MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.203" (5.15mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.203" (5.15mm) | |
Length - Below Flange | 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | |
Length - Overall | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.094" (2.39mm) | |
Staking Side OD | 0.039" (0.99mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.066" ~ 0.068" (1.68mm ~ 1.72mm) | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74840 | ¥68.71 |
50 | ¥2.58760 | ¥129.38 |
100 | ¥2.47930 | ¥247.93 |
250 | ¥2.26352 | ¥565.88 |
500 | ¥2.15582 | ¥1,077.91 |
1,000 | ¥1.77851 | ¥1,778.51 |
3,000 | ¥1.61686 | ¥4,850.58 |