1573-2 | |
---|---|
DigiKey Part Number | 36-1573-2-ND |
Manufacturer | |
Manufacturer Product Number | 1573-2 |
Description | TERM TURRET SINGLE L=4.72MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.186" (4.72mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1573-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.186" (4.72mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.268" (6.81mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.093" (2.36mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.072" (1.83mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥2.58940 | ¥258.94 |
250 | ¥2.36736 | ¥591.84 |
500 | ¥1.99744 | ¥998.72 |
1,000 | ¥1.24789 | ¥1,247.89 |
2,500 | ¥1.14096 | ¥2,852.40 |