Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,596 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 6.5 ~ 30pF | Top | 100 V | Ceramic | 200 @ 1MHz | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | -25°C ~ 85°C | Through Hole | General Purpose | |||
9,916 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 12 ~ 60pF | Top | 100 V | Ceramic | 200 @ 1MHz | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | -25°C ~ 85°C | Through Hole | General Purpose | |||
1,540 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | 3 ~ 33pF | Top and Bottom | 250 V | Polypropylene (PP) | - | 0.299" Dia (7.60mm) | 0.394" (10.00mm) | -40°C ~ 70°C | Through Hole | General Purpose | |||
1,166 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | 2.5 ~ 22pF | Top and Bottom | 250 V | Polypropylene (PP) | - | 0.299" Dia (7.60mm) | 0.394" (10.00mm) | -40°C ~ 70°C | Through Hole | General Purpose | |||
4,569 In Stock | 1 : ¥128.73000 Bulk | Bulk | Active | 1.8 ~ 10pF | Top and Bottom | 300 V | - | - | 0.291" L x 0.264" W (7.40mm x 6.70mm) | 0.354" (9.00mm) | -40°C ~ 125°C | Through Hole | General Purpose | |||
490 In Stock | 1 : ¥136.94000 Box | Box | Active | 2.7 ~ 20pF | Top | 150 V | Polycarbonate (PC) | 150 @ 1MHz | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | -40°C ~ 85°C | Through Hole | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥57.63000 Bulk | Bulk | Active | 5.5 ~ 65pF | Top and Bottom | 150 V | Polypropylene (PP) | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | -40°C ~ 70°C | Through Hole | General Purpose |