Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,916 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 12 ~ 60pF | Top | 100 V | Ceramic | 200 @ 1MHz | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | -25°C ~ 85°C | Through Hole | General Purpose | |||
1,540 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | 3 ~ 33pF | Top and Bottom | 250 V | Polypropylene (PP) | - | 0.299" Dia (7.60mm) | 0.394" (10.00mm) | -40°C ~ 70°C | Through Hole | General Purpose | |||
152 In Stock | 1 : ¥137.68000 Bulk | Bulk | Active | 5 ~ 57pF | Top and Bottom | 250 V | - | - | 0.429" L x 0.413" W (10.90mm x 10.50mm) | 0.433" (11.00mm) | -40°C ~ 125°C | Through Hole | General Purpose | |||
1,166 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | 2.5 ~ 22pF | Top and Bottom | 250 V | Polypropylene (PP) | - | 0.299" Dia (7.60mm) | 0.394" (10.00mm) | -40°C ~ 70°C | Through Hole | General Purpose | |||
999 In Stock | 1 : ¥46.63000 Bulk | Bulk | Active | 2.5 ~ 22pF | Top | 250 V | Polypropylene (PP) | - | 0.299" Dia (7.60mm) | 0.394" (10.00mm) | -40°C ~ 70°C | Through Hole | General Purpose | |||
1,784 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | 5.5 ~ 40pF | Top and Bottom | 150 V | Polypropylene (PP) | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | -40°C ~ 70°C | Through Hole | General Purpose |