Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥477.32000 Bulk | - | Bulk | Active | 1.5 ~ 10pF | Side | 1250 V | - | 1400 @ 195MHz | 0.295" Dia (7.49mm) | - | -65°C ~ 125°C | Through Hole | Non-Magnetic | ||
219 In Stock | 1 : ¥559.09000 Bulk | - | Bulk | Active | 1 ~ 12pF | Side | 2000 V | Sapphire | 3000 @ 100MHz | - | 0.470" (11.94mm) | -55°C ~ 125°C | Surface Mount | Non-Magnetic | ||
16 In Stock | 1 : ¥2,534.53000 Bulk | Bulk | Active | 2.5 ~ 70pF | Top | 3000 V | Polytetrafluoroethylene (PTFE) | - | 0.700" Dia (17.78mm) | 3.000" (76.20mm) | - | Panel Mount | Non-Magnetic | |||
25 In Stock | 1 : ¥1,075.57000 Bulk | Bulk | Active | 1 ~ 9pF | Top | 1000 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.230" Dia (5.84mm) | 0.470" (11.94mm) | -65°C ~ 125°C | Surface Mount | Non-Magnetic |