SM-3TW501 | |
---|---|
DigiKey Part Number | SM-3TW501TR-ND - Tape & Reel (TR) SM-3TW501CT-ND - Cut Tape (CT) SM-3TW501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW501 |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥27.57200 | ¥689.30 |
50 | ¥25.91680 | ¥1,295.84 |
100 | ¥25.36500 | ¥2,536.50 |
250 | ¥24.26228 | ¥6,065.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.85082 | ¥9,925.41 |
1,000 | ¥17.09380 | ¥17,093.80 |
2,500 | ¥15.99092 | ¥39,977.30 |
5,000 | ¥15.43952 | ¥77,197.60 |