Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,953 In Stock | 1 : ¥24.05000 Cut Tape (CT) 250 : ¥16.78280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 kOhms | 0.25W, 1/4W | ±10% | ±150ppm/°C | 11.0 | Top Adjustment | Cermet | Surface Mount | J Lead | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |||
43 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 20 Ohms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |