Trimmer Potentiometers

Results: 2
Series
Trimpot® 3006 - SealedTrimpot® 3224 - Sealed
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Resistance
5 kOhms100 kOhms
Power (Watts)
0.25W, 1/4W0.75W, 3/4W
Number of Turns
12.015.0
Adjustment Type
Side AdjustmentTop Adjustment
Mounting Type
Surface MountThrough Hole
Termination Style
J LeadPC Pins
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3224W Series
3224W-1-104E
TRIMMER 100KOHM 0.25W J LEAD TOP
Bourns Inc.
449
In Stock
1 : ¥39.57000
Cut Tape (CT)
250 : ¥27.18004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Trimpot-3006-Series
3006P-1-502LF
TRIMMER 5K OHM 0.75W PC PIN SIDE
Bourns Inc.
11,280
In Stock
1 : ¥17.24000
Tube
Tube
Active
5 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.