ST-2TA103

DigiKey Part Number
563-ST-2TA103TR-ND - Tape & Reel (TR)
563-ST2TA103CT-ND - Cut Tape (CT)
563-ST2TA103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-2TA103
Description
TRIMMER 10K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-2TA103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.110" x 0.094" Face (2.80mm x 2.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.00000¥39.00
10¥34.12800¥341.28
25¥30.47160¥761.79
50¥28.64400¥1,432.20
100¥28.03480¥2,803.48
250¥26.81584¥6,703.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥21.94038¥10,970.19
1,000¥18.89306¥18,893.06
2,500¥17.67420¥44,185.50
Manufacturers Standard Package