Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,560 In Stock | 1 : ¥17.24000 Tube | Tube | Active | 20 kOhms | 0.75W, 3/4W | ±10% | ±100ppm/°C | 15.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |||
8,885 In Stock | 1 : ¥17.24000 Tube | Tube | Active | 50 kOhms | 0.75W, 3/4W | ±10% | ±100ppm/°C | 15.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |||
11,320 In Stock | 1 : ¥17.24000 Tube | Tube | Active | 5 kOhms | 0.75W, 3/4W | ±10% | ±100ppm/°C | 15.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Tube | Tube | Active | 2 kOhms | 0.75W, 3/4W | ±10% | ±100ppm/°C | 15.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |