BT139X-600E,127

DigiKey Part Number
1740-1055-ND
Manufacturer
Manufacturer Product Number
BT139X-600E,127
Description
TRIAC SENS GATE 600V 16A TO220F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
155A, 170A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
45 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
50¥6.52680¥326.34
100¥5.17140¥517.14
500¥4.38354¥2,191.77
1,000¥3.57094¥3,570.94
2,000¥3.36159¥6,723.18
5,000¥3.20150¥16,007.50
10,000¥3.05374¥30,537.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.