![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
BT139
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BT139-600E/DG,127 TRIAC SENS GATE 600V 16A TO220AB | TRIAC SENS GATE 600V 16A TO220AB | 7,101 | Tube | - | |
BT139-600E,127 TRIAC SENS GATE 600V 16A TO220AB | TRIAC SENS GATE 600V 16A TO220AB | 4,338 | Tube | - | |
BT139-600,127 TRIAC 600V 16A TO220AB | TRIAC 600V 16A TO220AB | 3,598 | Tube | - | |
BT139X-600F/DG,127 TRIAC 600V 16A TO220F | TRIAC 600V 16A TO220F | 8,151 | Tube | - | |
BT139B-600E,118 TRIAC SENS GATE 600V 16A D2PAK | TRIAC SENS GATE 600V 16A D2PAK | 8,565 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BT139-800,127 TRIAC 800V 16A TO220AB | TRIAC 800V 16A TO220AB | 3,889 | Tube | - | |
BT139B-600,118 TRIAC 600V 16A D2PAK | TRIAC 600V 16A D2PAK | 8,724 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BT139X-600,127 TRIAC 600V 16A TO220F | TRIAC 600V 16A TO220F | 4,746 | Tube | - | |
BT139X-600E,127 TRIAC SENS GATE 600V 16A TO220F | TRIAC SENS GATE 600V 16A TO220F | 6,295 | Tube | - | |
BT139-800E,127 TRIAC SENS GATE 800V 16A TO220AB | TRIAC SENS GATE 800V 16A TO220AB | 12,939 | Tube | - | |
BT139-600-0Q TRIAC 600V 16A TO220AB | TRIAC 600V 16A TO220AB | 0 | Tube | - | |
BT139-600-0TQ TRIAC 600V 16A TO220AB | TRIAC 600V 16A TO220AB | 0 | Tube | - | |
BT139-600G0Q TRIAC 600V 16A TO220AB | TRIAC 600V 16A TO220AB | 0 | Tube | - | |
BT139-600G0TQ TRIAC 600V 16A TO220AB | TRIAC 600V 16A TO220AB | 0 | Tube | - | |
BT139X-600F,127 TRIAC 600V 16A TO220F | TRIAC 600V 16A TO220F | 0 | Tube | - |