TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,289 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥5.27275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 20 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
9,026 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.61034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
11,606 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥4.04965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
368 In Stock | 1 : ¥22.91000 Cut Tape (CT) 500 : ¥12.82634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 83A, 100A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |