BT137S-600,118 | |
---|---|
DigiKey Part Number | 1740-1032-2-ND - Tape & Reel (TR) 1740-1032-1-ND - Cut Tape (CT) 1740-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT137S-600,118 |
Description | TRIAC 600V 8A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18900 | ¥51.89 |
100 | ¥3.59180 | ¥359.18 |
500 | ¥3.00084 | ¥1,500.42 |
1,000 | ¥2.55391 | ¥2,553.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27458 | ¥5,686.45 |
5,000 | ¥2.15486 | ¥10,774.30 |
12,500 | ¥1.99524 | ¥24,940.50 |
25,000 | ¥1.97548 | ¥49,387.00 |