ISSI30R12HXUMA1 | |
---|---|
DigiKey Part Number | 448-ISSI30R12HXUMA1TR-ND - Tape & Reel (TR) 448-ISSI30R12HXUMA1CT-ND - Cut Tape (CT) 448-ISSI30R12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI30R12HXUMA1 |
Description | ISSI30R12HXUMA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Isolator 5700Vrms 1 Channel CMTI 16-PowerSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | - | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 20µs, 6µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 8µs, 1.9µs | |
Voltage - Supply | 2.85V ~ 3.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-16-33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.18400 | ¥331.84 |
25 | ¥31.36800 | ¥784.20 |
100 | ¥27.18680 | ¥2,718.68 |
250 | ¥25.79256 | ¥6,448.14 |
500 | ¥23.14376 | ¥11,571.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.51881 | ¥19,518.81 |
2,000 | ¥18.54287 | ¥37,085.74 |