2N6071BG

DigiKey Part Number
2N6071BGOS-ND
Manufacturer
Manufacturer Product Number
2N6071BG
Description
TRIAC SENS GATE 200V 4A TO225AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-225AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
200 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-225AA
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.33000¥63.30
100¥4.38080¥438.08
500¥3.66026¥1,830.13
1,000¥3.11513¥3,115.13
2,500¥2.77442¥6,936.05
5,000¥2.62839¥13,141.95
10,000¥2.43370¥24,337.00
Manufacturers Standard Package