Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,418 In Stock | 1 : ¥6.80000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 800V/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
2,000 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥3.26604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5300Vrms | 800 V | 1kV/µs | 10mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE |