MOC3083 | |
---|---|
DigiKey Part Number | MOC3083-ND |
Manufacturer | |
Manufacturer Product Number | MOC3083 |
Description | OPTOISOLATOR 5KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 800V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, FIMKO, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
65 | ¥4.40754 | ¥286.49 |
130 | ¥2.88777 | ¥375.41 |
1,040 | ¥2.27963 | ¥2,370.82 |
2,015 | ¥2.12767 | ¥4,287.26 |
5,005 | ¥2.05167 | ¥10,268.61 |
10,010 | ¥2.02129 | ¥20,233.11 |
25,025 | ¥1.97569 | ¥49,441.64 |