Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,253 In Stock 10,000 Factory | 1 : ¥38.00000 Cut Tape (CT) 2,500 : ¥19.07088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull, Tri-State | 6Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 8-WFBGA, CSPBGA | 8-UCSP (1.52x1.52) | ||
979 In Stock | 1 : ¥39.02000 Cut Tape (CT) 2,500 : ¥19.07088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull, Tri-State | 6Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
100 In Stock 1,000 Factory | 1 : ¥38.00000 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | - | 6Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
0 In Stock | 2,500 : ¥9.96273 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull, Tri-State | 6Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 8-WFBGA, CSPBGA | 8-UCSP (1.52x1.52) |