MAX3394EEBL+TG45 | |
---|---|
DigiKey Part Number | MAX3394EEBL+TG45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3394EEBL+TG45 |
Description | IC TRANSLTR BIDIRECTIONAL 8UCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-UCSP (1.52x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3394EEBL+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.52x1.52) | |
Base Product Number |