TCA9517DGKRQ1 | |
---|---|
DigiKey Part Number | 296-TCA9517DGKRQ1TR-ND - Tape & Reel (TR) 296-TCA9517DGKRQ1CT-ND - Cut Tape (CT) 296-TCA9517DGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517DGKRQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517DGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.25 V | |
Voltage - VCCB | 2.7 V ~ 5.25 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.88100 | ¥108.81 |
25 | ¥10.32680 | ¥258.17 |
100 | ¥8.48210 | ¥848.21 |
250 | ¥7.92888 | ¥1,982.22 |
500 | ¥7.00672 | ¥3,503.36 |
1,000 | ¥5.53166 | ¥5,531.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.16290 | ¥12,907.25 |
5,000 | ¥4.90476 | ¥24,523.80 |
12,500 | ¥4.72037 | ¥59,004.62 |