FXL4TD245UMX | |
---|---|
DigiKey Part Number | FXL4TD245UMXTR-ND - Tape & Reel (TR) FXL4TD245UMXCT-ND - Cut Tape (CT) FXL4TD245UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL4TD245UMX |
Description | IC TRANSLTR BIDIRECTIONAL 16UMLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FXL4TD245UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.12800 | ¥103.20 |
100 | ¥3.12960 | ¥312.96 |
250 | ¥2.66328 | ¥665.82 |
500 | ¥2.53026 | ¥1,265.13 |
1,000 | ¥1.93095 | ¥1,930.95 |
2,500 | ¥1.79778 | ¥4,494.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.73119 | ¥8,655.95 |
10,000 | ¥1.66460 | ¥16,646.00 |
25,000 | ¥1.64812 | ¥41,203.00 |