AD5110BCPZ10-500R7 | |
---|---|
DigiKey Part Number | 505-AD5110BCPZ10-500R7TR-ND - Tape & Reel (TR) 505-AD5110BCPZ10-500R7CT-ND - Cut Tape (CT) 505-AD5110BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5110BCPZ10-500R7 |
Description | IC DGTL POT 10KOHM 128TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5110BCPZ10-500R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65600 | ¥206.56 |
25 | ¥19.48680 | ¥487.17 |
100 | ¥16.60190 | ¥1,660.19 |
250 | ¥15.58876 | ¥3,897.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.30186 | ¥11,301.86 |
2,500 | ¥10.52241 | ¥26,306.03 |
5,000 | ¥10.13270 | ¥50,663.50 |