NVT2002TLH | |
---|---|
DigiKey Part Number | 568-NVT2002TLHTR-ND - Tape & Reel (TR) 568-NVT2002TLHCT-ND - Cut Tape (CT) 568-NVT2002TLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2002TLH |
Description | IC TRANSLATOR BIDIR HXSON8U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 33MHz HXSON8U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 33MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | HXSON8U | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03260 | ¥503.26 |
250 | ¥4.70456 | ¥1,176.14 |
500 | ¥4.15760 | ¥2,078.80 |
1,000 | ¥3.28236 | ¥3,282.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.06353 | ¥12,254.12 |
8,000 | ¥2.91035 | ¥23,282.80 |
12,000 | ¥2.80094 | ¥33,611.28 |
28,000 | ¥2.71341 | ¥75,975.48 |