TXS0104EPWR

DigiKey Part Number
296-20697-2-ND - Tape & Reel (TR)
296-20697-1-ND - Cut Tape (CT)
296-20697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0104EPWR
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥8.21200¥82.12
25¥7.79720¥194.93
100¥6.40400¥640.40
250¥5.98620¥1,496.55
500¥5.29014¥2,645.07
1,000¥4.17639¥4,176.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.89798¥7,795.96
6,000¥3.70306¥22,218.36
10,000¥3.56385¥35,638.50
Manufacturers Standard Package