NXB0102GTX | |
---|---|
DigiKey Part Number | 1727-NXB0102GTXTR-ND - Tape & Reel (TR) 1727-NXB0102GTXCT-ND - Cut Tape (CT) 1727-NXB0102GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0102GTX |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37000 | ¥43.70 |
25 | ¥4.08040 | ¥102.01 |
100 | ¥3.26620 | ¥326.62 |
250 | ¥3.03256 | ¥758.14 |
500 | ¥2.56600 | ¥1,283.00 |
1,000 | ¥1.98282 | ¥1,982.82 |
2,500 | ¥1.80787 | ¥4,519.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.67311 | ¥8,365.55 |
10,000 | ¥1.55773 | ¥15,577.30 |
25,000 | ¥1.47695 | ¥36,923.75 |
50,000 | ¥1.47177 | ¥73,588.50 |