TPS7A0518PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0518PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0518PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0518PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.87360 | ¥71.84 |
100 | ¥2.29870 | ¥229.87 |
250 | ¥2.13424 | ¥533.56 |
500 | ¥1.80600 | ¥903.00 |
1,000 | ¥1.39550 | ¥1,395.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27238 | ¥3,817.14 |
6,000 | ¥1.19030 | ¥7,141.80 |
15,000 | ¥1.10821 | ¥16,623.15 |
30,000 | ¥1.05075 | ¥31,522.50 |
75,000 | ¥1.02612 | ¥76,959.00 |