NTS0104GU12,115 | |
---|---|
DigiKey Part Number | 568-8408-2-ND - Tape & Reel (TR) 568-8408-1-ND - Cut Tape (CT) 568-8408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104GU12,115 |
Description | IC TRANSLTR BIDIRECTIONAL 12XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-XQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0104GU12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (2x1.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.96900 | ¥59.69 |
25 | ¥5.66800 | ¥141.70 |
100 | ¥4.65500 | ¥465.50 |
250 | ¥4.35120 | ¥1,087.80 |
500 | ¥3.84530 | ¥1,922.65 |
1,000 | ¥3.56306 | ¥3,563.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.56306 | ¥14,252.24 |