Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,862 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
10,715 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,000 : ¥5.39079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 0.95 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (4.5x2.5) |