NXB0102GTX

DigiKey Part Number
1727-NXB0102GTXTR-ND - Tape & Reel (TR)
1727-NXB0102GTXCT-ND - Cut Tape (CT)
1727-NXB0102GTXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0102GTX
Description
IC TRANSLTR BIDIRECTIONAL 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.37000¥43.70
25¥4.08040¥102.01
100¥3.26620¥326.62
250¥3.03256¥758.14
500¥2.56600¥1,283.00
1,000¥1.98282¥1,982.82
2,500¥1.80787¥4,519.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.67311¥8,365.55
10,000¥1.55773¥15,577.30
25,000¥1.47695¥36,923.75
50,000¥1.47177¥73,588.50
Manufacturers Standard Package