TXU0304RUTR

DigiKey Part Number
296-TXU0304RUTR-ND - Tape & Reel (TR)
296-TXU0304RUTRCT-ND - Cut Tape (CT)
296-TXU0304RUTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304RUTR
Description
IC TRANSLATOR UNIDIR 12UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TXU0304RUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥6.96200¥69.62
25¥6.61040¥165.26
100¥5.43060¥543.06
250¥5.07660¥1,269.15
500¥4.48626¥2,243.13
1,000¥3.54178¥3,541.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.30570¥9,917.10
6,000¥3.14041¥18,842.46
15,000¥3.02235¥45,335.25
Manufacturers Standard Package