TXS0102DCUT | |
---|---|
DigiKey Part Number | 296-32604-2-ND - Tape & Reel (TR) 296-32604-1-ND - Cut Tape (CT) 296-32604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCUT |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40520 | ¥185.13 |
100 | ¥6.08350 | ¥608.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.68708 | ¥1,421.77 |
500 | ¥5.02572 | ¥2,512.86 |
1,250 | ¥3.96770 | ¥4,959.62 |
2,500 | ¥3.70315 | ¥9,257.88 |
6,250 | ¥3.51800 | ¥21,987.50 |
12,500 | ¥3.38575 | ¥42,321.88 |
25,000 | ¥3.27994 | ¥81,998.50 |