TXB0104RUTR

DigiKey Part Number
296-25888-2-ND - Tape & Reel (TR)
296-25888-1-ND - Cut Tape (CT)
296-25888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104RUTR
Description
IC TRANSLTR BIDIRECTIONAL 12UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104RUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.07600¥80.76
25¥7.66800¥191.70
100¥6.29940¥629.94
250¥5.88896¥1,472.24
500¥5.20410¥2,602.05
1,000¥4.10847¥4,108.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.83462¥11,503.86
6,000¥3.64289¥21,857.34
15,000¥3.50593¥52,588.95
Manufacturers Standard Package