NLSX4402FMUTCG | |
---|---|
DigiKey Part Number | NLSX4402FMUTCGOSTR-ND - Tape & Reel (TR) NLSX4402FMUTCGOSCT-ND - Cut Tape (CT) NLSX4402FMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4402FMUTCG |
Description | IC TRANSLTR BIDIRECTIONAL 8UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4402FMUTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.61300 | ¥96.13 |
25 | ¥9.12560 | ¥228.14 |
100 | ¥7.00760 | ¥700.76 |
250 | ¥6.19292 | ¥1,548.23 |
500 | ¥5.86700 | ¥2,933.50 |
1,000 | ¥4.56317 | ¥4,563.17 |