SN74LVC2T45YZPR

DigiKey Part Number
296-17036-2-ND - Tape & Reel (TR)
296-17036-1-ND - Cut Tape (CT)
296-17036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45YZPR
Description
IC TRANSLTR BIDIRECTIONAL 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥6.99700¥69.97
25¥6.57320¥164.33
100¥5.36600¥536.60
250¥4.98376¥1,245.94
500¥4.24160¥2,120.80
1,000¥3.39326¥3,393.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.07515¥9,225.45
6,000¥2.86308¥17,178.48
15,000¥2.75704¥41,355.60
30,000¥2.65100¥79,530.00
Manufacturers Standard Package

Other Suppliers on DigiKey

3,130In Stock
Ships from Rochester Electronics, LLC