Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,056 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.13558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Inverting, Push-Pull | 420Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
615 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Voltage Level | Bidirectional | 1 | 10 | 1 V ~ 5 V | 1 V ~ 5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |