CD4504BPWR

DigiKey Part Number
296-12010-2-ND - Tape & Reel (TR)
296-12010-1-ND - Cut Tape (CT)
296-12010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4504BPWR
Description
IC TRANSLATOR UNIDIR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4504BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
5 V ~ 15 V
Voltage - VCCB
5 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.41218¥4,824.36
6,000¥2.24584¥13,475.04
10,000¥2.16266¥21,626.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.30400¥53.04
25¥4.98160¥124.54
100¥4.06470¥406.47
250¥3.77552¥943.88
500¥3.21316¥1,606.58
1,000¥2.57049¥2,570.49
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.49200¥54.92
25¥5.15840¥128.96
100¥4.20900¥420.90
250¥3.90952¥977.38
500¥3.32720¥1,663.60
1,000¥2.66173¥2,661.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.