TXB0104QRGYRQ1 | |
---|---|
DigiKey Part Number | 296-23689-2-ND - Tape & Reel (TR) 296-23689-1-ND - Cut Tape (CT) 296-23689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104QRGYRQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104QRGYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.52100 | ¥95.21 |
25 | ¥9.03840 | ¥225.96 |
100 | ¥7.42500 | ¥742.50 |
250 | ¥6.94108 | ¥1,735.27 |
500 | ¥6.13396 | ¥3,066.98 |
1,000 | ¥4.84263 | ¥4,842.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51979 | ¥13,559.37 |
6,000 | ¥4.29380 | ¥25,762.80 |
15,000 | ¥4.13238 | ¥61,985.70 |